The TFSDT-40-28-G-16.00-DL-NUS is a discrete wire cable assembly with 28AWG wire size, suitable for HDR-HDR connections. It features terminal strip connectors on both ends and is designed for crimp-crimp termination. The assembly has a temperature range of -40°C to 125°C and is constructed with Teflon jacket material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFSDT-40-28-G-16.00-DL-NUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Terminal Strip |
| Connector Type B | Terminal Strip |
| Gender | HDR-HDR |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TFSDT-40-28-G-16.00-DL-NUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.