Sign in to ask questions about the Samtec TFSS-35-28-G-03.94-D-NDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFSS-35-28-G-03.94-D-NDS technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFSS-35-28-G-03.94-D-NDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.