This 10-contact socket strip header features a 2-row configuration with a terminal pitch of 2mm. It is designed for surface mount applications and can withstand operating temperatures between -55°C and 125°C. The header is constructed with solder termination and is rated for a maximum current of 3.2A per contact.
Samtec TLE-105-01-G-DV-A-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.2/ContactA |
| Height | 4.5mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TLE-105-01-G-DV-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.