The TLE-107-01-G-DV-P is a 14-contact socket strip from Samtec, designed for surface mount applications. It features a straight body orientation and a terminal pitch of 2mm, with 2 rows of contacts. The socket strip is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for solder termination and has a maximum current rating of 3.2A per contact. The height of the socket strip is 4.5mm.
Samtec TLE-107-01-G-DV-P technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.2/ContactA |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TLE-107-01-G-DV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.