
Surface mount socket strip with 16 positions and 2 rows on a 2mm pitch. Features straight, bottom entry orientation and a 2mm lead pitch. Contacts are gold-plated bronze with a square shape, designed for mating with gold-plated contacts. The black polymer housing offers a maximum operating temperature of 125°C and a minimum of -55°C. This RoHS compliant component is suitable for solder termination.
Samtec TLE-108-01-G-DV technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | TLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLE-108-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.