
This 30-contact female surface mount header features a liquid crystal polymer (LCP) insulator and a gold (Au) contact finish. It has a rated current of 3.2A and is designed for operation between -55 and 125°C. The header is a single unit with two rows of contacts and a straight mounting style. It is suitable for commercial applications and has a plating thickness of 10 microns.
Samtec TLE-115-01-G-DV-P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TLE-115-01-G-DV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.