This Samtec TLE-116-01-G-DV-K-TR is a 32-contact surface mount shrouded header with a 2mm pitch. It features a gold-plated bronze contact material and is terminated with solder. The header is RoHS compliant but does not meet SVHC requirements. It is designed for use in board-to-board and mezzanine applications.
Samtec TLE-116-01-G-DV-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLE-116-01-G-DV-K-TR to view detailed technical specifications.
No datasheet is available for this part.