
50-position, 2-row shrouded socket strip for board-to-board applications. Features a 2mm pitch and straight, bottom entry orientation for surface mount termination. Constructed with bronze contacts plated in gold for optimal conductivity, housed within a black polymer insulation. Rated for a wide operating temperature range of -55°C to 125°C, this RoHS compliant component ensures reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TLE-125-01-G-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | TLE |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLE-125-01-G-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.