
2-position, 1-row unshrouded header with straight, top-entry orientation. Features 2.54mm pitch and through-hole mounting with solder termination. Constructed with bronze contacts plated in tin, offering a mating length of 0.105 inches. The black housing is made from a lead-free material, operating within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TLW-102-05-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 2.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-102-05-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.