
3-position, single-row male pin header with a 2.54mm pitch. Features gold-plated bronze contacts for mating and a square contact shape. Through-hole mount with a straight orientation, suitable for solder termination. Operates within a temperature range of -55°C to 125°C with a 3A current rating.
Sign in to ask questions about the Samtec TLW-103-05-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TLW-103-05-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.48mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-103-05-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
