Unshrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch and 0.100" row spacing. Male pin contacts made of bronze with tin plating offer a 3A max current rating. Straight, top-entry, through-hole mounting with solder termination. Black housing, operating temperature range of -55°C to 105°C, lead-free and RoHS compliant.
Samtec TLW-107-05-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.03mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-107-05-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.