Unshrouded header, 14 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contact type, solder termination. Features bronze contact material with gold plating, 0.105-inch contact mating length, and a black housing. Operating temperature range from -55°C to 105°C. Through-hole mount, lead-free, and RoHS compliant.
Samtec TLW-107-06-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.03mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-107-06-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.