The TLW-108-06-TM-S-LL is an unshrouded header from Samtec, designed for board-to-board connections. It features 8 HDR contacts with a 2.54mm pitch, suitable for through hole mounting. The header operates within a temperature range of -55°C to 105°C and has a maximum current rating of 5.2A per contact. The component measures 4.19mm in height and has a mating length of 2.67mm.
Samtec TLW-108-06-TM-S-LL technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.19mm |
| Mating Length | 2.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TLW-108-06-TM-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.