
Unshrouded header with 26 male pin contacts on a 2.54mm pitch, featuring a straight, through-hole mounting orientation. This black, lead-free, RoHS-compliant connector utilizes bronze contacts with tin plating and a mating length of 0.105 inches. Designed for a wide operating temperature range of -55°C to 105°C, it offers a 2-row configuration with a row spacing of 0.1 inches.
Samtec TLW-113-06-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.03mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-113-06-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.