
This unshrouded header from Samtec features 40 contacts with a 2.54mm pitch, suitable for HDR connectors. It has a right-angle body orientation and is designed for through-hole mounting. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.2A per contact. The unshrouded design provides easy access to the contacts, while the solder termination method ensures secure connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TLW-120-01-SM-D-LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TLW-120-01-SM-D-LA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.03mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TLW-120-01-SM-D-LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.