
Unshrouded header with 40 positions and 2 rows, featuring a 2.54mm pitch and 0.100-inch row spacing. This straight, top-entry, through-hole component utilizes male pin contacts made of bronze with gold plating, offering a 3A current rating. Designed for solder termination, it operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Samtec TLW-120-05-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TLW-120-05-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TLW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-120-05-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.