The TLW-122-05-TM-S-LL is a 22-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a straight body orientation. The header is rated for a maximum current of 5.2 amps per contact and can operate within a temperature range of -55°C to 105°C. The TLW-122-05-TM-S-LL is suitable for through-hole mounting and has a height of 4.19mm.
Samtec TLW-122-05-TM-S-LL technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.19mm |
| Mating Length | 2.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TLW-122-05-TM-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.