The TLW-122-06-F-D is a 44-contact male header from Samtec with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a liquid crystal polymer (LCP) insulator and a commercial reliability rating. The header is designed for straight mounting and has a rated current of 3A. It is plated with matte tin (Sn) with a nickel (Ni) barrier and has a plating thickness of flash. The connector is suitable for use in commercial applications.
Samtec TLW-122-06-F-D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 44 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | TLW |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TLW-122-06-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.