The TLW-123-06-SM-S-LL is a 23-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a straight body orientation. Operating temperatures range from -55°C to 125°C. The header is suitable for through-hole mounting and has a maximum current rating of 5.2A per contact.
Samtec TLW-123-06-SM-S-LL technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 23 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.19mm |
| Mating Length | 2.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TLW-123-06-SM-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.