
The TLW-128-06-F-S is a 28-contact unshrouded header from Samtec, designed for through hole mounting. It features a 2.54mm terminal pitch and a single row configuration. The header is rated for operation between -55°C and 125°C, with a maximum current rating of 5.2 amps per contact. The unshrouded design provides easy access to the contacts, while the HDR gender ensures secure connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TLW-128-06-F-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TLW-128-06-F-S technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.19mm |
| Mating Length | 2.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TLW-128-06-F-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.