The TLW-130-06-T-S-LL is a 30-contact unshrouded header from Samtec with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The header operates between -55°C and 105°C and has a maximum current rating of 5.2A per contact. It is available in a through-hole package type.
Samtec TLW-130-06-T-S-LL technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.19mm |
| Mating Length | 2.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TLW-130-06-T-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.