
64-position unshrouded header with a 2.54mm pitch, featuring straight, top-entry, thru-hole mounting and solder termination. This male pin connector, constructed with bronze contacts and gold plating, offers a mating length of 0.105 inches. The black housing ensures durability across a wide operating temperature range of -55°C to 105°C.
Samtec TLW-132-06-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.03mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 81.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-132-06-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
