
The TLW-133-06-S-D is a 66-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a 2-row configuration. The header is terminated through solder and is rated for operation between -55°C and 125°C. Each contact has a maximum current rating of 5.2A. The header measures 4.19mm in height and 2.67mm in mating length.
Samtec TLW-133-06-S-D technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 66 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.19mm |
| Mating Length | 2.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TLW-133-06-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.