
This 33-position through-hole shrouded header features a black housing and bronze male pin contacts with a tin plating. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The header has a contact mating length of 0.105 inch and a pitch of 0.1 inch, with a height of 1.52 mm and a width of 2.45 mm. It is available in bulk packaging and is suitable for use in through-hole mounting applications.
Samtec TLW-133-06-T-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.52mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.8mm |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 2.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-133-06-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.