
The TMM-101-01-FM-S-RE is a shrouded male pin header from Samtec, featuring a gold-plated bronze contact with a square shape. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for through-hole mount and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |