
This unshrouded header is a HDR type with one row and one contact, suitable for through hole mounting. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum current rating of 3.2 amps per contact. The header has a maximum voltage rating of 281 volts AC and a height of 3.15 millimeters. It is designed for solder termination and has a mating length of 1.65 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-101-05-F-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 3.15mm |
| Mating Length | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-101-05-F-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.