Unshrouded header with one male pin contact, featuring a straight, top-entry, thru-hole solder termination. This connector offers a tin-plated bronze contact material with a square shape and tin mating finish. Operating across a temperature range of -55°C to 105°C, it boasts a 500V AC maximum voltage rating and is constructed with a black polymer insulation and housing.
Samtec TMM-101-05-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-101-05-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.