
4-position, 2-row unshrouded header with 2mm pitch for surface mount applications. Features male pin contacts with tin, matte plating over bronze, and tin mating finish. Rated for 3.9A max current and 500V AC max voltage, operating between -55°C and 105°C. Constructed with a black polymer insulation material and a UL94 V-0 flammability rating.
Samtec TMM-102-01-T-D-SM technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-102-01-T-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.