
This 2-position shrouded header features a liquid crystal polymer (LCP) insulator and solder termination. It has a maximum operating temperature range of -55 to 125°C and a rated current of 3.2A. The header is designed for commercial reliability and has a plating thickness of flash. It is available in a through-hole package style.
Samtec TMM-102-03-F-S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | TMM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TMM-102-03-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.