
Unshrouded header with 2 positions and 1 row, featuring a 2mm pitch. This male pin connector offers gold-plated bronze contacts with a square shape, designed for solder termination. The straight orientation and polymer insulation, in black, support a maximum operating temperature of 125°C and a voltage rating of 500V AC. It boasts a UL94 V-0 flammability rating and is RoHS compliant.
Samtec TMM-102-04-G-S-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-102-04-G-S-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.