
Unshrouded header with 6 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. This straight, top-entry, through-hole component utilizes male pin contacts made of bronze with gold plating, offering a 3.9A current rating and 500V voltage rating. The black housing is constructed for solder termination and operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Samtec TMM-103-01-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-103-01-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3.9A |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-01-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
