
3-position, 1-row unshrouded header with 2mm pitch, straight orientation, and surface mount termination. Features gold-plated bronze male pin contacts with a 0.126-inch mating length, rated for 3.9A current and 500V voltage. Operates within a temperature range of -55°C to 125°C. Black housing color, 6mm length, and 1.97mm depth. RoHS compliant.
Sign in to ask questions about the Samtec TMM-103-01-G-S-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-103-01-G-S-SM technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3.9A |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 6mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-01-G-S-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
