
3-position, 1-row unshrouded header with 2mm pitch for surface mount applications. Features male pin contacts with gold plating over bronze for superior mating performance. Rated for 3.9A max current and 500V AC max voltage, with an operating temperature range of -55°C to 125°C. Constructed with a black polymer insulation material meeting UL94 V-0 flammability rating. Straight orientation and solder termination ensure reliable board-to-board interconnection. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Samtec TMM-103-01-L-S-SM-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-103-01-L-S-SM-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-01-L-S-SM-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.