
The TMM-103-01-LM-D-RA-001 is a 6-position through-hole connector with a 2mm pitch from Samtec. It features a gold-plated bronze contact with a square shape and a male pin gender. The connector has a black polymer insulation material and is RoHS compliant. It operates within a temperature range of -55°C to 125°C and is packaged in bulk.
Samtec TMM-103-01-LM-D-RA-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-01-LM-D-RA-001 to view detailed technical specifications.
No datasheet is available for this part.