
Unshrouded header with 3 positions and 3 contacts, featuring a 2mm pitch. This male pin connector offers straight orientation with solder termination and a square contact shape. Constructed with bronze contact material and gold plating, it boasts a gold contact finish for mating. The black polymer insulation material and housing, rated UL94 V-0, support a wide operating temperature range of -55°C to 125°C and a maximum voltage rating of 500V AC. Supplied in a rail/tube package, this RoHS compliant component is designed for surface mount (SMD) applications.
Sign in to ask questions about the Samtec TMM-103-01-LM-S-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-103-01-LM-S-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-01-LM-S-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.