
Surface mount unshrouded header with 6 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. This male pin connector offers straight, top-entry orientation with solder termination. Constructed with bronze contacts plated in gold, it supports a maximum current rating of 3.9A and a maximum voltage rating of 500V AC. The black housing is RoHS compliant and lead-free, operating within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Samtec TMM-103-01-S-D-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-103-01-S-D-SM technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | TMM |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-01-S-D-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.