
3-position, 1-row unshrouded header with 2mm pitch, straight orientation, and solder termination. Features male pin contacts made of bronze with gold plating, a 0.126-inch mating length, and a black housing. Rated for 500V AC, operating from -55°C to 125°C, and mounts via through-hole. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Samtec TMM-103-01-S-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.