The TMM-103-01-T-D-SM-P-TR500 is a 2-row straight solder termination connector with a 2mm pitch. It features a maximum current rating of 3.9A and a maximum voltage rating of 500V AC. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging and has a length of 6mm and a depth of 3.94mm. The connector's housing is black and features a bronze contact material with a tin, matte plating.
Samtec TMM-103-01-T-D-SM-P-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Depth | 3.94mm |
| Housing Color | Black |
| Length | 6mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.