
3-position, 1-row unshrouded header with a 2mm pitch for surface mount applications. Features male pin contacts made of bronze with tin plating and a square contact shape. Rated for a maximum operating temperature of 105°C and a minimum of -55°C, with UL94 V-0 flammability. RoHS compliant and lead-free.
Sign in to ask questions about the Samtec TMM-103-01-T-S-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-103-01-T-S-SM technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-01-T-S-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
