The Samtec TMM-103-01-TM-S-SM-P-TR250 is a single-row connector with a maximum current rating of 3.9A and a maximum voltage rating of 500V AC. It features a straight orientation and a 2mm pitch. The connector is available in tape and reel packaging and has a termination type of solder. The operating temperature range is from -55°C to 105°C.
Samtec TMM-103-01-TM-S-SM-P-TR250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Depth | 1.97mm |
| Housing Color | Black |
| Length | 6mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-01-TM-S-SM-P-TR250 to view detailed technical specifications.
No datasheet is available for this part.