
Unshrouded header with 6 positions and 2 rows, featuring a 2mm pitch. This straight, top-entry, through-hole mounted connector utilizes male pin contacts made of bronze with gold plating for mating. The black polymer insulation supports a maximum current rating of 3.9A and a voltage rating of 500V AC, operating within a temperature range of -55°C to 125°C. Solder termination ensures reliable connection.
Samtec TMM-103-03-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-03-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
