
This 2-row unshrouded header features a straight body orientation and a terminal pitch of 2mm. It is designed for through-hole mounting and has a product length of 6mm and a product depth of 3.94mm. The header is rated for a maximum operating temperature of 125°C and a maximum current rating of 3.2A per contact. It is suitable for use in applications where high voltage is present, with a maximum voltage rating of 281VAC.
Samtec TMM-103-04-F-D technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.94 |
| Product Height (mm) | 3.41 |
| Tail Length (mm) | 2.29 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-103-04-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.