
Unshrouded header with 3 positions and 1 row, featuring a 2mm pitch. Male pin contacts are made of bronze with gold plating for mating and a square shape. This straight, top-entry, thru-hole component has a black polymer housing and insulation, with a maximum current rating of 3.9A and a maximum voltage rating of 500V AC. Operating temperature range is -55°C to 125°C.
Samtec TMM-103-04-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.