
This 6-position surface mount rectangular connector features a 2mm pitch and is rated for operation between -55°C and 125°C. It is constructed with a bronze contact material and gold plating, and is compliant with RoHS regulations. The connector is packaged on a tape and reel and features a black polymer insulation material. It has a flammability rating of UL94 V-0 and is lead free.
Samtec TMM-103-04-L-D-SM-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-04-L-D-SM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.