
The TMM-103-04-L-S-SM-TR is a 3-position rectangular connector with a surface mount design and 2mm pitch. It features a gold-plated contact finish and a bronze contact material. The connector is made of polymer insulation and has a UL94 V-0 flammability rating. It is lead-free and RoHS compliant. The operating temperature range is from -55°C to 125°C.
Samtec TMM-103-04-L-S-SM-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-04-L-S-SM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.