
This 3-position rectangular connector features a contact finish of gold and a contact material of bronze. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The connector is lead free and RoHS compliant, meeting the requirements for environmentally friendly components. It is available in tape and reel packaging and is suitable for use in a variety of applications.
Samtec TMM-103-04-S-S-SM-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-04-S-S-SM-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.