
Unshrouded header with 6 positions and 2 rows, featuring a 2mm pitch. Male pin contacts are made of bronze with gold plating for mating. The straight, surface-mount device (SMD) component has a 6mm length and 3.94mm depth, with a black polymer insulation material and housing. Rated for 500V AC, it operates between -55°C and 125°C, is UL94 V-0 flammability rated, and supplied on tape and reel.
Sign in to ask questions about the Samtec TMM-103-05-S-D-SM-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-103-05-S-D-SM-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-05-S-D-SM-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.