
Unshrouded header with 3 positions and 1 row, featuring a 2mm pitch. This male pin connector offers a straight, surface-mount termination with a solder connection. Constructed with bronze contacts plated in matte tin and a polymer insulation material, it boasts a 500V AC maximum voltage rating and operates within a -55°C to 105°C temperature range. The header is UL94 V-0 flammability rated and lead-free, supplied in rail/tube packaging.
Sign in to ask questions about the Samtec TMM-103-05-T-S-SM-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-103-05-T-S-SM-P technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-05-T-S-SM-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.