The Samtec TMM-103-06-L-S-SM-P-TR250 is a 1-row straight connector with a maximum current rating of 3.9A and a maximum operating temperature of 125°C. It features a gold-plated bronze contact and a black housing. The connector is available on tape and reel with a pitch of 2mm. It is designed for use in applications where high current and high temperature are required. The Samtec TMM-103-06-L-S-SM-P-TR250 meets the requirements for a reliable and efficient connection.
Samtec TMM-103-06-L-S-SM-P-TR250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 1.97mm |
| Housing Color | Black |
| Length | 6mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-103-06-L-S-SM-P-TR250 to view detailed technical specifications.
No datasheet is available for this part.