
This 8-contact shrouded through hole header features a 2mm pitch and gold plating. It is available in bulk packaging and is RoHS compliant. The header is designed for through hole mounting and has a shrouded design. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Samtec TMM-104-01-FM-D-RA-001 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.